Part Details for C1F 2.5 by Bel Fuse
Results Overview of C1F 2.5 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1F 2.5 Information
C1F 2.5 by Bel Fuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for C1F 2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5923-C1F2.5CT-ND
|
DigiKey | FUSE BRD MT 2.5A 125VAC 63VDC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2536 In Stock |
|
$0.1046 / $0.3400 | Buy Now |
DISTI #
C1F 2.5
|
Avnet Americas | Fuse Chip 2.5A 125V Fast 2-Pin T/R - Tape and Reel (Alt: C1F 2.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1149 | Buy Now |
DISTI #
0685F2500-01
|
Avnet Abacus | Fuse Chip 2.5A 125V Fast 2-Pin T/R - Tape and Reel (Alt: 0685F2500-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0685F2500-01
|
Avnet Asia | Fuse Chip 2.5A 125V Fast 2-Pin T/R (Alt: 0685F2500-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1481 / $0.1668 | Buy Now |
Part Details for C1F 2.5
C1F 2.5 CAD Models
C1F 2.5 Part Data Attributes
|
C1F 2.5
Bel Fuse
Buy Now
|
Compare Parts:
C1F 2.5
Bel Fuse
Select a part to compare: |
Samacsys Manufacturer | BelFuse |