-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 2500V, C0G, 0.00056uF, SURFACE MOUNT, 1825, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M5092
|
Newark | 560.pf 2500V Rohs Compliant: No |Kemet C1825C561KZGALTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $2.0800 | Buy Now |
DISTI #
C1825C561KZGALTU
|
Avnet Americas | Cap Ceramic 560pF 2500V C0G 10% SMD 1825 125°C Plastic T/R - Tape and Reel (Alt: C1825C561KZGALTU) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8900 / $2.2050 | Buy Now |
DISTI #
80-C1825C561KZGAL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 560pF 0.1 RoHS: Not Compliant | 0 |
|
$1.6300 | Order Now |
DISTI #
C1825C561KZGALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 560pF 0.1 Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.5800 / $1.7400 | Buy Now |
DISTI #
C1825C561KZGALTU
|
Avnet Americas | Cap Ceramic 560pF 2500V C0G 10% SMD 1825 125°C Plastic T/R - Tape and Reel (Alt: C1825C561KZGALTU) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8900 / $2.2050 | Buy Now |
DISTI #
3505361
|
Farnell | CAP, 560PF, 2.5KV, MLCC, 1825 RoHS: Not Compliant Min Qty: 1000 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$1.6434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1825C561KZGALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C561KZGALTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 2500V, C0G, 0.00056uF, SURFACE MOUNT, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |