-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00047uF, SURFACE MOUNT, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5587
|
Newark | Multilayer Ceramic Capacitor, C Series, 470 Pf, - 5%, C0G/Np0, 2 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C471JGGACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 662 |
|
$0.7630 / $1.3600 | Buy Now |
DISTI #
86K0954
|
Newark | Multilayer Ceramic Capacitor, C Series, 470 Pf, - 5%, C0G/Np0, 2 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C471JGGACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8310 / $1.0500 | Buy Now |
DISTI #
C1812C471JGGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 2000 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C471JGGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.9729 / $1.1350 | Buy Now |
DISTI #
80-C1812C471JGG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 470pF C0G 1812 5% RoHS: Compliant | 3116 |
|
$0.6680 / $1.6900 | Buy Now |
DISTI #
70096192
|
RS | Capacitor, Ceramic, Cap, 470.pF, Tol 5%, SMT, Vol-Rtg 2KV, High Voltage | KEMET C1812C471JGGACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0060 / $1.2180 | RFQ |
DISTI #
70097396
|
RS | Capacitor, Ceramic, Cap, 470.pF, Tol+5%, SMT, Vol-Rtg 2000V, High Voltage, TR | KEMET C1812C471JGGACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $0.9900 | RFQ |
DISTI #
C1812C471JGGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 470pF C0G 1812 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.7500 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C471JGGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C471JGGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00047uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C471JGGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C471JGGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225002411545 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | C1812C471JGGACTU vs 225002411545 |