-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4328
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 0603, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:C Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Tdk C1608X8R1E104K080AA Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 104000 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
05X9866
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10, X8R, 25 V, 0603 1608 Metric Rohs Compliant: Yes |Tdk C1608X8R1E104K080AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 106480 |
|
$0.0180 | Buy Now |
DISTI #
90R8404
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X8R, 10%, 0603, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:C Series, Product Length:1.6Mm Rohs Compliant: Yes |Tdk C1608X8R1E104K080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
87R3776
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X8R, 10%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:C Series Rohs Compliant: Yes |Tdk C1608X8R1E104K080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
445-2500-1-ND
|
DigiKey | CAP CER 0.1UF 25V X8R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
352407 In Stock |
|
$0.0135 / $0.1400 | Buy Now |
DISTI #
79Y4328
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: 79Y4328) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 8000 Partner Stock |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
05X9866
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X8R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 05X9866) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 50480 Partner Stock |
|
$0.0320 / $0.1270 | Buy Now |
DISTI #
C1608X8R1E104K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8R1E104K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 / $0.0187 | Buy Now |
DISTI #
810-C1608X8R1E104K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 0.1uF X8R 10% T: 0.8mm RoHS: Compliant | 118458 |
|
$0.0150 / $0.1300 | Buy Now |
|
Future Electronics | C Series 0603 0.1 uF 25 V ±10% Tolerance X8R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0145 / $0.0165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X8R1E104K080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X8R1E104K080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |