Part Details for C14232_WINNIE-S by LEDIL
Overview of C14232_WINNIE-S by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14232_WINNIE-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9600
|
Newark | Lens Round 1 Pos 49.6Mm (D) 16,33Mm(H)/ Tray Rohs Compliant: Yes |Ledil C14232_WINNIE-S Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $4.3800 | Buy Now |
DISTI #
711-C14232_WINNIE-S-ND
|
DigiKey | LENS CLEAR 20DEG SPOT SCREW Min Qty: 1 Lead time: 6 Weeks Container: Tray |
81 In Stock |
|
$4.8357 / $6.8400 | Buy Now |
DISTI #
C14232_WINNIE-S
|
Avnet Americas | Lens for V18 Gen6/CLL01x/LUXEON COB 1202s/Duris S10/MJT COB LES 14.5 LEDs - Trays (Alt: C14232_WINNIE-S) RoHS: Compliant Min Qty: 84 Package Multiple: 28 Container: Tray | 0 |
|
$1.8590 / $3.0938 | Buy Now |
DISTI #
928-14232WINNIES
|
Mouser Electronics | LED Lighting Lenses Lens round 1 Pos 49.6mm (D) 16,33mm(H) RoHS: Compliant | 82 |
|
$3.4600 / $6.8400 | Buy Now |
|
Future Electronics | WINNIE Series Ø 49.8 mm 20° Clear Single Lens Assembly RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 28 Container: Tray | 16Tray |
|
$3.5400 / $3.8900 | Buy Now |
DISTI #
C14232_WINNIE-S
|
Avnet Americas | Lens for V18 Gen6/CLL01x/LUXEON COB 1202s/Duris S10/MJT COB LES 14.5 LEDs - Trays (Alt: C14232_WINNIE-S) RoHS: Compliant Min Qty: 84 Package Multiple: 28 Container: Tray | 0 |
|
$1.8590 / $3.0938 | Buy Now |
DISTI #
C14232_WINNIE-S
|
Avnet Silica | Lens for V18 Gen6/CLL01x/LUXEON COB 1202s/Duris S10/MJT COB LES 14.5 LEDs (Alt: C14232_WINNIE-S) RoHS: Compliant Min Qty: 84 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C14232_WINNIE-S
|
EBV Elektronik | Lens for V18 Gen6/CLL01x/LUXEON COB 1202s/Duris S10/MJT COB LES 14.5 LEDs (Alt: C14232_WINNIE-S) RoHS: Compliant Min Qty: 84 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |