Part Details for C14-C132-10-3F by L-com Inc
Overview of C14-C132-10-3F by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14-C132-10-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7016
|
Newark | Split Pwr Cord, Iec C14-Iec C13, 10A, 3 , Connector To Connector:Iec 60320 C14 To 2X Iec 60320 C13, Cable Length - Metric:914.4Mm, Current Rating:10A, Voltage Rating:250V, Jacket Color:Black, Product Range:- |L-Com C14-C132-10-3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$7.0500 | Buy Now |
DISTI #
5073-C14-C132-10-3F-ND
|
DigiKey | C14 - 2C13 SPLIT POWER CORD, 10A Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.8240 / $10.7700 | Buy Now |
DISTI #
73604884
|
RS | C14 2C13 Split Power Cord10A250V3 FT- | L-com C14-C132-10-3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$7.6900 | Buy Now |
|
Onlinecomponents.com | C14 - 2C13 Split Power Cord, 10A, 250V, 3 FT | 0 |
|
$6.7600 / $8.9400 | Buy Now |
DISTI #
77733036
|
Verical | C14-C132-10-3F Min Qty: 12 Package Multiple: 1 | Americas - 230 |
|
$6.6903 / $7.6900 | Buy Now |
DISTI #
4125991
|
element14 Asia-Pacific | SPLIT PWR CORD, IEC C14-IEC C13, 10A, 3 RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$12.0866 | Buy Now |
DISTI #
4125991
|
Farnell | SPLIT PWR CORD, IEC C14-IEC C13, 10A, 3 RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 2 Days Container: Each | 3 |
|
$11.1743 | Buy Now |
DISTI #
C14-C132-10-3F
|
L-com US | L-Com’s C14 - 2C13 Split Power Cord C14-C132-10-3F is in stock and ready to ship on the same day of order. The 18AWG 3FT black power cord is designed to save space in crowded racks and enclosures. These 3 ft split power cords are designed to eliminate space wasting cable slack and cable loops. Our L-Com split power cord specialists are ready and available to answer any questions you may have on the C14 - 2C13 Split Power Cord. The 3 ft power cable carries 10 amps of current along with the heavy 18-gauge wire. This black power cord is a C14 - 2C13 Split Power Cord with 10A, 250V and 3 ft. length. Contact L-Com’s expert technical support for assistance with the split power cord and or any power cords. Download our C14-C132-10-3F CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your C14 - 2C13 split power cord will be exact to spec. The split power cord C14-C132-10-3F from L-Com comes in multiple lengths that provide design flexibility. The 3ft black power cable is used to connect powered equipment such as PCs, servers, routers and switches. Order your C14 - 2C13 Split Power Cord C14-C132-10-3F today from L-Com. There is no MOQs (minimum order quantity) and the product ships on the same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 230 |
|
$6.6900 / $7.6900 | Buy Now |