Part Details for C1353AABR2-G72 by Bulgin
Overview of C1353AABR2-G72 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353AABR2-G72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1353AABR2-G72-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 150 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0121 | Buy Now |
DISTI #
167-C1353AABR2-G72
|
Mouser Electronics | Rocker Switches DPST Rocker Switch, Lit 110V Red RoHS: Compliant | 0 |
|
$12.0100 / $12.0200 | Order Now |