Part Details for C1353AABR2-602AW-B by Arcolectric
Overview of C1353AABR2-602AW-B by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353AABR2-602AW-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98T4726
|
Newark | Switch, Rocker, Illuminated, Dpst, 16A, 250Vac, Red, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:1350 Series Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1353AABR2-602AW-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5600 / $18.4900 | Buy Now |
DISTI #
70246901
|
RS | Switch, Rocker, 16A, 2 Pole, Red Lit 125v, BioCote, High Inrush, With Legend | Arcolectric (Bulgin Ltd.) C1353AABR2-602AW-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 50 |
|
$11.2400 / $14.6000 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant |
130 In Stock |
|
$13.9700 / $18.7100 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant |
130 In Stock |
|
$13.9700 / $18.7100 | Buy Now |