Part Details for C1210Z5U250-105MNE by VENKEL LTD
Results Overview of C1210Z5U250-105MNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210Z5U250-105MNE Information
C1210Z5U250-105MNE by VENKEL LTD is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1210Z5U250-105MNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C1210Z5U250-105MNETR-ND
|
DigiKey | CAP CER 1UF 25V Z5U 1210 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
39400 In Stock |
|
$0.0611 | Buy Now |
DISTI #
C1210Z5U250-105MNE
|
Venkel Ltd. | Chip Capacitor, 1210, Z5U, 25V, 1uF, �20% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 27400 |
|
Buy Now |
Part Details for C1210Z5U250-105MNE
C1210Z5U250-105MNE CAD Models
C1210Z5U250-105MNE Part Data Attributes
|
C1210Z5U250-105MNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1210Z5U250-105MNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Surface Mount, 1210, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210Z5U250-105MNE
This table gives cross-reference parts and alternative options found for C1210Z5U250-105MNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210Z5U250-105MNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL1210Z5U105MW | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210, | C1210Z5U250-105MNE vs CL1210Z5U105MW |
C1210Z5U250-105MPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Surface Mount, 1210, CHIP | C1210Z5U250-105MNE vs C1210Z5U250-105MPBR |
CL1210Z5U105MS | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210, | C1210Z5U250-105MNE vs CL1210Z5U105MS |
C1210Z5U250-105MPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Surface Mount, 1210, CHIP | C1210Z5U250-105MNE vs C1210Z5U250-105MPBP |
C1210Z5U250-105MNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Surface Mount, 1210, CHIP | C1210Z5U250-105MNE vs C1210Z5U250-105MNP |
C1210Z5U250-105MPB6E | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210, | C1210Z5U250-105MNE vs C1210Z5U250-105MPB6E |
CL1210Z5U105MST | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210, | C1210Z5U250-105MNE vs CL1210Z5U105MST |
C1210Z5U250-105MSN6U | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210, | C1210Z5U250-105MNE vs C1210Z5U250-105MSN6U |
C1210Z5U250-105MSNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210, | C1210Z5U250-105MNE vs C1210Z5U250-105MSNE |
C1210Z5U250-105MPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1210Z5U250-105MNE vs C1210Z5U250-105MPR |