Part Details for C1210C476M4PAC7800 by KEMET Corporation
Overview of C1210C476M4PAC7800 by KEMET Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C476M4PAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C476M4PAC7800CT-ND
|
DigiKey | CAP CER 47UF 16V X5R 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
69918 In Stock |
|
$0.3187 / $1.0700 | Buy Now |
DISTI #
80041711
|
Verical | Cap Ceramic 47uF 16V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2416 | Americas - 2000 |
|
$0.3012 / $0.3698 | Buy Now |
|
Bristol Electronics | 639 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 20%, X5R, 15% TC, 47UF, SURFACE MOUNT, 1210 | 1200 |
|
$0.3125 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 20%, X5R, 15% TC, 47UF, SURFACE MOUNT, 1210 | 55 |
|
$0.4725 / $0.9450 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 20%, X5R, 15% TC, 47UF, SURFACE MOUNT, 1210 | 2948 |
|
$0.4375 / $1.2500 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 20%, X5R, 15% TC, 47UF, SURFACE MOUNT, 1210 | 63 |
|
$1.3816 / $2.5120 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 20%, X5R, 15% TC, 47UF, SURFACE MOUNT, 1210 | 511 |
|
$2.0625 / $3.7500 | Buy Now |
DISTI #
C1210C476M4PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16Vol 47uF X5R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 266000 In Stock |
|
$0.3240 / $0.3650 | Buy Now |
DISTI #
C1210C476M4PAC7800
|
TME | Capacitor: ceramic, MLCC, 47uF, 16V, X5R, ±20%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.4410 | RFQ |
Part Details for C1210C476M4PAC7800
C1210C476M4PAC7800 CAD Models
C1210C476M4PAC7800 Part Data Attributes:
|
C1210C476M4PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C476M4PAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |