Part Details for C1210C107M8PAC7800 by KEMET Corporation
Overview of C1210C107M8PAC7800 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C107M8PAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C107M8PAC7800CT-ND
|
DigiKey | CAP CER 100UF 10V X5R 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34979 In Stock |
|
$0.4966 / $1.4500 | Buy Now |
DISTI #
77338251
|
Verical | Cap Ceramic 100uF 10V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.7833 | Buy Now |
|
Bristol Electronics | 12093 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.7700 / $1.5400 | Buy Now | |
DISTI #
C1210C107M8PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100uF X5R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 417000 In Stock |
|
$0.4520 / $0.5670 | Buy Now |
|
NexGen Digital | 1000 |
|
RFQ | ||
DISTI #
KKH1254
|
Rutronik | KC 100µF 1210 20% 10V X5R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 3000 Stock SG - 0 |
|
$0.3896 / $0.3968 | Buy Now |
DISTI #
C1210C107M8PAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1210C107M8PAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 4 Days Container: Reel | Abacus - 22000 |
|
Buy Now | |
DISTI #
C1210C107M8PAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 100 uF, 10 V, ± 20%, X5R, 1210 [3225 Metric] (Alt: C1210C107M8PAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.8766 / $0.9878 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP CER 100UF 10V X5R 1210 | 1650 |
|
$0.6212 / $1.7264 | Buy Now |
Part Details for C1210C107M8PAC7800
C1210C107M8PAC7800 CAD Models
C1210C107M8PAC7800 Part Data Attributes:
|
C1210C107M8PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C107M8PAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C107M8PAC7800
This table gives cross-reference parts and alternative options found for C1210C107M8PAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C107M8PAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL32MAB5107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C107M8PAC7800 vs MBASL32MAB5107MPNA01 |
MBASL32MAB5107MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C107M8PAC7800 vs MBASL32MAB5107MPNA18 |
MLASL32MAB5107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C107M8PAC7800 vs MLASL32MAB5107MPNA01 |
MMASL32MAB5107MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C107M8PAC7800 vs MMASL32MAB5107MPNA18 |
MMASL32MAB5107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C107M8PAC7800 vs MMASL32MAB5107MPNA01 |