-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C106K5RAC7800CT-ND
|
DigiKey | CAP CER 10UF 50V X7R 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
191535 In Stock |
|
$0.2166 / $0.7900 | Buy Now |
DISTI #
C1210C106K5RAC7800
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106K5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.3920 / $0.4442 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 In Stock |
|
$0.8730 | Buy Now |
|
Quest Components | 34 |
|
$0.3675 / $0.7350 | Buy Now | |
DISTI #
C1210C106K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 337000 In Stock |
|
$0.3040 / $0.3290 | Buy Now |
DISTI #
C1210C106K5RAC7800
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106K5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.3920 / $0.4442 | Buy Now |
DISTI #
KKH1985
|
Rutronik | KC 10µF 1210 10% 50V X7R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2681 / $0.2706 | Buy Now |
DISTI #
KKH1794
|
Rutronik | KC 10µF 1210 10% 50V X7R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 5000 Stock SG - 0 |
|
$0.2681 / $0.2706 | Buy Now |
DISTI #
C1210C106K5RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 50 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106K5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 4 Days Container: Reel | Abacus - 34000 |
|
Buy Now | |
DISTI #
C1210C106K5RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] (Alt: C1210C106K5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.6875 / $0.7746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C106K5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K5RAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |