Part Details for C11813_ANNA-50-6-W by LEDIL
Overview of C11813_ANNA-50-6-W by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C11813_ANNA-50-6-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1709-ND
|
DigiKey | LENS CLR 26-36DEG WIDE ADHESIVE Min Qty: 32 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8603 | Buy Now |
DISTI #
C11813_ANNA-50-6-W
|
Avnet Americas | Round Lens Array For LUXEON Rebel, XP-G LED - Trays (Alt: C11813_ANNA-50-6-W) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Container: Tray | 0 |
|
$1.2350 / $1.9688 | Buy Now |
DISTI #
928-C11813ANNA506W
|
Mouser Electronics | LED Lighting Lenses 6-IN-1 6 UP RoHS: Compliant | 0 |
|
$3.6700 / $4.6700 | Order Now |
|
Future Electronics | LEDiL "ANNA" Series Ø 50 x 10.7 mm 36° Round Wide Beam 6 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 32 Container: Tray | 0Tray |
|
$3.5700 / $3.9300 | Buy Now |
DISTI #
C11813_ANNA-50-6-W
|
Avnet Americas | Round Lens Array For LUXEON Rebel, XP-G LED - Trays (Alt: C11813_ANNA-50-6-W) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Container: Tray | 0 |
|
$1.2350 / $1.9688 | Buy Now |
DISTI #
C11813_ANNA-50-6-W
|
Avnet Silica | Round Lens Array For LUXEON Rebel, XP-G LED (Alt: C11813_ANNA-50-6-W) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C11813_ANNA-50-6-W
|
EBV Elektronik | Round Lens Array For LUXEON Rebel, XP-G LED (Alt: C11813_ANNA-50-6-W) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-ANNA-50-6-W-11813
|
Maritex | Lens for LED high power, angle: 26 to 40 degrees FWHM, Number of LEDs: 6, Dimensions: round 50mm, Height: 10.7mm, meterial: PMMA, Fastening: glue, pin Min Qty: 1 Package Multiple: 1 | 183 |
|
$1.9680 / $2.3400 | Buy Now |
Part Details for C11813_ANNA-50-6-W
C11813_ANNA-50-6-W CAD Models
C11813_ANNA-50-6-W Part Data Attributes:
|
C11813_ANNA-50-6-W
LEDIL
Buy Now
|
Compare Parts:
C11813_ANNA-50-6-W
LEDIL
|
Samacsys Manufacturer | LEDIL |