Part Details for C10754_CUTE-3-SS by LEDIL
Overview of C10754_CUTE-3-SS by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10754_CUTE-3-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1183-ND
|
DigiKey | LENS CLR 10-20DEG SPOT ADHESIVE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2544 In Stock |
|
$2.2750 / $3.8400 | Buy Now |
DISTI #
C10754_CUTE-3-SS
|
Avnet Americas | LENS ROUND 3 POS 35MM OD 15MM (H) - Trays (Alt: C10754_CUTE-3-SS) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Tray | 0 |
|
$1.2350 / $1.9688 | Buy Now |
DISTI #
928-C10754CUTE3SS
|
Mouser Electronics | LED Lighting Lenses 3 in 1 Lens RoHS: Compliant | 169 |
|
$2.4000 / $5.4300 | Buy Now |
|
Future Electronics | LEDiL ''CUTE'' Series Ø 35 x 15 mm Round Transparent 12° Wide Beam Triple Lens RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Tray | 0Tray |
|
$2.2400 / $2.4400 | Buy Now |
DISTI #
C10754_CUTE-3-SS
|
Avnet Silica | LENS ROUND 3 POS 35MM OD 15MM (H) (Alt: C10754_CUTE-3-SS) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C10754_CUTE-3-SS
|
EBV Elektronik | LENS ROUND 3 POS 35MM OD 15MM (H) (Alt: C10754_CUTE-3-SS) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C10754_CUTE-3-SS
C10754_CUTE-3-SS CAD Models
C10754_CUTE-3-SS Part Data Attributes:
|
C10754_CUTE-3-SS
LEDIL
Buy Now
|
Compare Parts:
C10754_CUTE-3-SS
LEDIL
|
Samacsys Manufacturer | LEDIL |