-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3209
|
Newark | Cap, 1Uf, 35V, Mlcc, 0402, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Tdk C1005X5R1V105K050BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7058 |
|
$0.0620 / $0.2110 | Buy Now |
DISTI #
43AC1520
|
Newark | Mlcc,0402,x5R,35V,1Μf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X5R1V105K050BE Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175218-1-ND
|
DigiKey | CAP CER 1UF 35V X5R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
602017 In Stock |
|
$0.0221 / $0.1800 | Buy Now |
DISTI #
C1005X5R1V105K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 35 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X5R1V105K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0320 | Buy Now |
DISTI #
810-C1005X5R1V105KE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 35V 1.00uF X5R 10% Soft Term RoHS: Compliant | 3050 |
|
$0.0250 / $0.2000 | Buy Now |
DISTI #
V72:2272_18978208
|
Arrow Electronics | Cap Ceramic 1uF 35V X5R 10% Pad SMD 0402 Soft Termination 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2243 Container: Cut Strips | Americas - 75 |
|
$0.0411 / $0.1842 | Buy Now |
|
Future Electronics | MLCC,0402,X5R,35V,1µF,0.5mm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4097Cut Tape/Mini-Reel |
|
$0.0514 / $0.1820 | Buy Now |
|
Future Electronics | MLCC,0402,X5R,35V,1µF,0.5mm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0239 / $0.0262 | Buy Now |
|
Bristol Electronics | 9046 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 35V, 10%, X5R, 15% TC, 1UF, SURFACE MOUNT, 0402 | 77 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X5R1V105K050BE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X5R1V105K050BE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005X5R1V105K050BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R1V105K050BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X5R105K35AH | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | KYOCERA Corporation | C1005X5R1V105K050BE vs CM05X5R105K35AH |