Part Details for C0805C105K4RAL7800 by KEMET Corporation
Overview of C0805C105K4RAL7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C105K4RAL7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C105K4RAL7800CT-ND
|
DigiKey | CAP CER 1UF 16V X7R 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12215 In Stock |
|
$0.3300 / $1.0100 | Buy Now |
DISTI #
C0805C105K4RALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 10% Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.3600 / $0.3670 | Buy Now |
DISTI #
C0805C105K4RAL7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C105K4RAL7800) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C105K4RAL7800
C0805C105K4RAL7800 CAD Models
C0805C105K4RAL7800 Part Data Attributes
|
C0805C105K4RAL7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C105K4RAL7800
KEMET Corporation
Ceramic Chip Capacitors / Tin Lead L Termination; Capacitance [nom]: 1uF; Working Voltage (Vdc)[max]: 16V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Solder (SnPb) Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Samacsys Manufacturer | KEMET |