Part Details for C0805C104K5RACTU (ALTERNATE: C0805C104K5RAC7800) by KEMET Corporation
Overview of C0805C104K5RACTU (ALTERNATE: C0805C104K5RAC7800) by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C104K5RACTU (ALTERNATE: C0805C104K5RAC7800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70096903
|
RS | Capacitor, Ceramic, Cap, .100uF, Tol 10%, SMT, 50V, X7R, Tape/Reel | KEMET C0805C104K5RACTU RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17225 |
|
$0.0510 / $0.0600 | Buy Now |
DISTI #
70095558
|
RS | Capacitor, Ceramic, Cap, .100uF, Tol 10%, SMT, Vol-Rtg 50V, X7R, C Series | KEMET C0805C104K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1817663 |
|
$0.0160 | Buy Now |