-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C104K5RAC7800CT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 1 Lead time: 63 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3278000 In Stock |
|
$0.0143 / $0.1400 | Buy Now |
DISTI #
80-C0805C104K5R7800
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10% RoHS: Compliant | 836000 |
|
$0.0130 / $0.0200 | Buy Now |
DISTI #
70431648
|
RS | Capacitor, Ceramic, SMD, MLCC, Temperature Stable | KEMET C0805C104K5RAC7800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 217889 |
|
$0.0040 | Buy Now |
|
Onlinecomponents.com | Ceramic Chip Capacitor - 100000pF ±10% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
52000 Partner Stock |
|
$0.0209 | Buy Now |
DISTI #
16957218
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 52000 |
|
$0.0203 | Buy Now |
|
Bristol Electronics | 355599 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1UF, SURFACE MOUNT, 0805 | 10989 |
|
$0.0325 / $0.1000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1UF, SURFACE MOUNT, 0805 | 51194 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1UF, SURFACE MOUNT, 0805 | 10758 |
|
$0.0224 / $0.1120 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1UF, SURFACE MOUNT, 0805 | 1524 |
|
$0.0369 / $0.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C104K5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104K5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for C0805C104K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C104K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37941A5104K060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | C0805C104K5RAC7800 vs B37941A5104K060 |
HR0805X7R104K2NT6B | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | Presidio Components Inc | C0805C104K5RAC7800 vs HR0805X7R104K2NT6B |
GRM40X7R104K050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C104K5RAC7800 vs GRM40X7R104K050AK |
0805H050100NKXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C104K5RAC7800 vs 0805H050100NKXT |
0805H050100NKXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C104K5RAC7800 vs 0805H050100NKXB |
C0805X7R104K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Eyang Technology Development Co Ltd | C0805C104K5RAC7800 vs C0805X7R104K500NT |
CC0805HX7R104KTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TDK Corporation | C0805C104K5RAC7800 vs CC0805HX7R104KTR |
HR0805X7R104K2F2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Presidio Components Inc | C0805C104K5RAC7800 vs HR0805X7R104K2F2 |
GRM40X7R104K050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C104K5RAC7800 vs GRM40X7R104K050AB |
0805Y104KAXBE10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | SRT Micro Ceramique | C0805C104K5RAC7800 vs 0805Y104KAXBE10 |