-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805C103K5RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10% RoHS: Compliant | 53048 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
E02:0323_00071143
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2327 | Europe - 133805 |
|
$0.0092 / $0.0922 | Buy Now |
DISTI #
V72:2272_16257141
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2407 Container: Cut Strips | Americas - 7649 |
|
$0.0114 / $0.0667 | Buy Now |
DISTI #
69205357
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C Bag Min Qty: 562 Package Multiple: 1 Date Code: 2327 | Americas - 133756 |
|
$0.0092 / $0.0307 | Buy Now |
DISTI #
77692947
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C Bag Min Qty: 550 Package Multiple: 1 Date Code: 2407 | Americas - 7649 |
|
$0.0114 / $0.0284 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 2090 |
|
$0.0188 / $0.1125 | Buy Now |
|
Bristol Electronics | 241000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 67986 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 82727 |
|
$0.0090 / $0.0600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. (Also Known As: C0805C103K5RAC7800) | 82727 |
|
$0.0090 / $0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C103K5RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C103K5RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C103K5RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C103K5RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y103KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | C0805C103K5RAC vs VJ0805Y103KXAPW1BC |
VJ0805Y103KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | C0805C103K5RAC vs VJ0805Y103KXACW1BC |
C0805C103K5RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C103K5RAC vs C0805C103K5RAL7800 |