-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,CERAMIC,1UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C062K105K5X5CA7303TR-ND
|
DigiKey | CER CAP Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3461 | Buy Now |
DISTI #
80-C062K105K5X7303
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF BX 10% 5.08 mm LDD Mil X7R | 0 |
|
$2.3400 | Order Now |
DISTI #
CK06BX105K7303
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1.0UF 50V 10% 5.08MM Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$2.3500 | Buy Now |
DISTI #
C062K105K5X5CA7303
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, BX, Radial Leaded - Tape and Reel (Alt: C062K105K5X5CA7303) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
53D761
|
Bürklin Elektronik | Ceramic capacitor, 1 µF, 50 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C062K105K5X5CA7303 Min Qty: 1 | 479 |
|
$3.1128 / $4.6370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C062K105K5X5CA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062K105K5X5CA7303
KEMET Corporation
CAP,CERAMIC,1UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-11015 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C062K105K5X5CA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062K105K5X5CA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066K105K5X5CA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062K105K5X5CA7303 vs C066K105K5X5CA |