-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4680
|
Newark | Ceramic Capacitor, 1Uf, 50V, X7R, 10%, Radial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Diameter:-, Qualification:- Rohs Compliant: No |Kemet C062K105K5X5CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 178 |
|
$2.7500 / $3.2500 | Buy Now |
DISTI #
C062K105K5X5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: C062K105K5X5CA) RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7695 / $3.3056 | Buy Now |
DISTI #
87F4680
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: 87F4680) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
$3.6900 / $5.5100 | Buy Now |
DISTI #
80-CK06BX105K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF BX 10% 5.08 mm LDD Mil X7R RoHS: Not Compliant | 495 |
|
$2.6400 / $4.6900 | Buy Now |
|
Bristol Electronics | 1022 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 10±%, X7R Temp Coef. | 12 |
|
$3.0360 / $4.1400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 10±%, X7R Temp Coef. | 120 |
|
$4.5051 / $7.3056 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 10±%, X7R Temp Coef. | 1448 |
|
$4.2300 / $8.4600 | Buy Now |
DISTI #
CK06BX105K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF BX 10% 5.08 mm CK06 Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 135730 In Stock |
|
$2.2800 / $3.8100 | Buy Now |
DISTI #
C062K105K5X5CA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF BX 10% 5.08 mm LDD Mil X7R Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.2300 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C062K105K5X5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062K105K5X5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 33 Weeks, 2 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-11015 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |