-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8441
|
Newark | Cap, Mlcc, X7R, 0.033Uf, 16V, 0603, Capacitance:0.033Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C333K4RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4690 |
|
$0.0060 | Buy Now |
DISTI #
05H4105
|
Newark | Cap, Mlcc, X7R, 0.033Uf, 16V, 0603, Capacitance:0.033Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C333K4RACTU Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
C0603C333K4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C333K4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0059 | Buy Now |
DISTI #
80-C0603C333K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.033uF X7R 0603 10% RoHS: Compliant | 19757 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V36:1790_07470654
|
Arrow Electronics | Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2347 | Americas - 8000 |
|
$0.0070 / $0.0086 | Buy Now |
DISTI #
V72:2272_07470654
|
Arrow Electronics | Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 573 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2119 Container: Cut Strips | Americas - 573 |
|
$0.0107 | Buy Now |
DISTI #
70096813
|
RS | Capacitor, Ceramic, Cap .033uF, Tol 10%, SMT, Vol-Rtg 16V, X7R | KEMET C0603C333K4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0110 | RFQ |
DISTI #
79368297
|
Verical | Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Date Code: 2347 | Americas - 8000 |
|
$0.0070 / $0.0086 | Buy Now |
DISTI #
77351037
|
Verical | Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 2480 Package Multiple: 10 | Americas - 3310 |
|
$0.0335 | Buy Now |
|
Bristol Electronics | 4362 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C333K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C333K4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C333K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C333K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B333K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C333K4RACTU vs 0603B333K160SB |
0603B333K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C333K4RACTU vs 0603B333K160CB |
B37931K9333K070 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | C0603C333K4RACTU vs B37931K9333K070 |
0603B333K160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C333K4RACTU vs 0603B333K160S |
0603B333K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C333K4RACTU vs 0603B333K160C |
0603B333K160CR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C333K4RACTU vs 0603B333K160CR |
0603B333K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C333K4RACTU vs 0603B333K160NT |
CGJ3E2X7R1C333KT | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C333K4RACTU vs CGJ3E2X7R1C333KT |
B37931K9333K060 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | C0603C333K4RACTU vs B37931K9333K060 |
0603B333K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C333K4RACTU vs 0603B333K160NB |