-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C104K5RAC3112TR-ND
|
DigiKey | CAP CER 0.1UF 50V 0603 Min Qty: 15000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 | Buy Now |
DISTI #
V72:2272_16975189
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2151 Container: Cut Strips | Americas - 5816 |
|
$0.0139 / $0.0886 | Buy Now |
DISTI #
60637138
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 486 Package Multiple: 1 Date Code: 2151 | Americas - 5816 |
|
$0.0139 / $0.0208 | Buy Now |
|
Bristol Electronics | 300000 |
|
RFQ | ||
|
Quest Components | 24000 |
|
$0.0168 / $0.1120 | Buy Now | |
|
Quest Components | 240000 |
|
$0.0600 / $0.4000 | Buy Now | |
DISTI #
C0603C104K5RAC3112
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT See alternate part: 80-C0603C104K5RAUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0158 | Buy Now |
DISTI #
C0603C104K5RAC3112
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0294 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C104K5RAC3112
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104K5RAC3112
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET |