-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0040
|
Newark | .100Uf 50.0V Rohs Compliant: Yes |Kemet C0603C104K5RAC3083 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 7330000 |
|
$0.0230 | Buy Now |
DISTI #
31AC8648
|
Newark | Cap 0.1Uf 50Vdc X7R 10% Smd 0603 Rohs Compliant: Yes |Kemet C0603C104K5RAC3083 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
399-C0603C104K5RAC3083TR-ND
|
DigiKey | .100UF 50.0V Min Qty: 15000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
C0603C104K5RAC3083
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104K5RAC3083) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0135 / $0.0153 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 100000pF ±10% - 50VDC - X7R |
999000 Partner Stock |
|
$0.0185 | Buy Now |
DISTI #
51753855
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 7320000 |
|
$0.0172 | Buy Now |
DISTI #
C0603C104K5RAC3083
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0185 | Buy Now |
DISTI #
C0603C104K5RAC3083
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104K5RAC3083) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0135 / $0.0153 | Buy Now |
DISTI #
C0603C104K5RAC3083
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0327 | RFQ |
DISTI #
C0603C104K5RAC3083
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104K5RAC3083) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C104K5RAC3083
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104K5RAC3083
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET |