-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2616
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X7R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C104K4RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 1612000 |
|
$0.0210 / $0.0220 | Buy Now |
DISTI #
53M7184
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X7R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C104K4RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1759089 |
|
$0.0250 / $0.1060 | Buy Now |
DISTI #
19C6005
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X7R, 10%, 0603, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C0603C104K4RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63158 |
|
$0.0240 / $0.1050 | Buy Now |
DISTI #
C0603C104K4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104K4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0111 | Buy Now |
DISTI #
C0603C104K4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104K4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0120 | Buy Now |
DISTI #
80-C0603C104K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 10% RoHS: Compliant | 916859 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V36:1790_07470771
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2351 | Americas - 856000 |
|
$0.0103 / $0.0180 | Buy Now |
DISTI #
V72:2272_07470771
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2207 Container: Cut Strips | Americas - 471859 |
|
$0.0182 / $0.0912 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 100000pF ±10% - 16VDC - X7R RoHS: Compliant |
188825 Partner Stock |
|
$0.0122 / $0.0130 | Buy Now |
DISTI #
77792985
|
Verical | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2351 | Americas - 856000 |
|
$0.0103 / $0.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C104K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104K4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C104K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C104K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0603KRX7R7BB104 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C104K4RACTU vs AS0603KRX7R7BB104 |
C0603C104K4RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C104K4RACTU vs C0603C104K4RAL7867 |
MCASE168SB7104KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C104K4RACTU vs MCASE168SB7104KTNA1J |
MCASE168SB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C104K4RACTU vs MCASE168SB7104KTNA01 |