Part Details for C0603C104K4RACTU (ALTERNATE: C0603C104K4RAC7867) by KEMET Corporation
Overview of C0603C104K4RACTU (ALTERNATE: C0603C104K4RAC7867) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C104K4RACTU (ALTERNATE: C0603C104K4RAC7867)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095459
|
RS | Capacitor, Ceramic, Cap, .100uF, Tol 10%, SMT, 16V, X7R | KEMET C0603C104K4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 44910 |
|
$0.0560 / $0.0710 | Buy Now |