-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0038
|
Newark | .100Uf 16.0V Rohs Compliant: Yes |Kemet C0603C104K4RAC7867 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 188825 |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
399-C0603C104K4RAC7867CT-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2045061 In Stock |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
80-C0603C104K4R7867
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16volts 0.1uF 10% X7R 10% RoHS: Compliant | 782237 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
16956867
|
Verical | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 8000 Package Multiple: 4000 | Americas - 188000 |
|
$0.0111 | Buy Now |
|
Bristol Electronics | 251757 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. | 65562 |
|
$0.0072 / $0.0480 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. | 27857 |
|
$0.0063 / $0.0630 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. | 8952 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. | 6393 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. | 2496 |
|
$0.0342 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C104K4RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104K4RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C104K4RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C104K4RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B104K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C104K4RAC7867 vs 0603B104K160NT |
C0603C104K4RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | KEMET Corporation | C0603C104K4RAC7867 vs C0603C104K4RAC3325 |
B37931K9104K060 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TDK Epcos | C0603C104K4RAC7867 vs B37931K9104K060 |
0603B104K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C104K4RAC7867 vs 0603B104K160NB |
0603B104K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C104K4RAC7867 vs 0603B104K160ST |
CM105X7R104K16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C104K4RAC7867 vs CM105X7R104K16AN |
0603B104K160CR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C104K4RAC7867 vs 0603B104K160CR |
0603B104K160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C104K4RAC7867 vs 0603B104K160S |
MCSH18B104K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | SPC Multicomp | C0603C104K4RAC7867 vs MCSH18B104K160CT |
B0603R104KCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | SPC Multicomp | C0603C104K4RAC7867 vs B0603R104KCT |