-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C104K4RAC
|
Avnet Americas | Cap Ceramic 0.1uF 16V X7R 10% SMD 0603 125°C Bulk - Bulk (Alt: C0603C104K4RAC) RoHS: Compliant Min Qty: 6098 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0097 / $0.0111 | Buy Now |
DISTI #
80-C0603C104K4RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 10% RoHS: Compliant | 210732 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
E02:0323_00069416
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 | Europe - 20000 |
|
$0.0082 / $0.0720 | Buy Now |
DISTI #
V99:2348_16975041
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2307 | Americas - 1920 |
|
$0.0087 / $0.0925 | Buy Now |
DISTI #
V79:2366_28749062
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C Bag Min Qty: 1 Package Multiple: 1 Date Code: 2034 | Americas - 3 |
|
$0.0079 / $0.0930 | Buy Now |
DISTI #
62183698
|
Verical | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C Bag Min Qty: 637 Package Multiple: 1 Date Code: 2214 | Americas - 20000 |
|
$0.0081 / $0.0169 | Buy Now |
DISTI #
67017749
|
Verical | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C Bag Min Qty: 676 Package Multiple: 1 Date Code: 2307 | Americas - 1920 |
|
$0.0087 / $0.0218 | Buy Now |
|
Bristol Electronics | 26055 |
|
RFQ | ||
|
Bristol Electronics | 327971 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 9341 |
|
$0.0056 / $0.0563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C104K4RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104K4RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C104K4RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C104K4RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0603KRX7R7BB104 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C104K4RAC vs AS0603KRX7R7BB104 |
C0603C104K4RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C104K4RAC vs C0603C104K4RAL7867 |
MCASE168SB7104KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C104K4RAC vs MCASE168SB7104KTNA1J |
MCASE168SB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C104K4RAC vs MCASE168SB7104KTNA01 |