-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C103K5RAC3112TR-ND
|
DigiKey | CAP CER 10000PF 50V 0603 Min Qty: 15000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now |
DISTI #
V72:2272_16974928
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1923 Container: Cut Strips | Americas - 519 |
|
$0.0125 / $0.0238 | Buy Now |
DISTI #
33690098
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 472 Package Multiple: 1 Date Code: 1923 | Americas - 519 |
|
$0.0125 / $0.0147 | Buy Now |
DISTI #
C0603C103K5RAC3112
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT See alternate part: 80-C0603C103K5RAUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 150000 In Stock |
|
$0.0163 | Buy Now |
DISTI #
C0603C103K5RAC3112
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C103K5RAC3112) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0603C103K5RAC3112
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: C0603C103K5RAC3112) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C103K5RAC3112
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C103K5RAC3112
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET |