Part Details for C0603C0G500-9R1BNE by VENKEL LTD
Overview of C0603C0G500-9R1BNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G500-9R1BNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 50V, 9.1pF, �0.1pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603C0G500-9R1BNE
C0603C0G500-9R1BNE CAD Models
C0603C0G500-9R1BNE Part Data Attributes:
|
C0603C0G500-9R1BNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-9R1BNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1.1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0603C0G500-9R1BNE
This table gives cross-reference parts and alternative options found for C0603C0G500-9R1BNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-9R1BNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603HQN500-915BNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G500-9R1BNE vs C0603HQN500-915BNP |
060320509P10BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C0G500-9R1BNE vs 060320509P10BQT |
C0603HQN500-915BG6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G500-9R1BNE vs C0603HQN500-915BG6P |
C0603HQN500-915BN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G500-9R1BNE vs C0603HQN500-915BN6P |
C0603HQN500-915BNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G500-9R1BNE vs C0603HQN500-915BNE |
NMC-L0603NPO9R1B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603C0G500-9R1BNE vs NMC-L0603NPO9R1B50TRPF |
C0603HQN500-915BN6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G500-9R1BNE vs C0603HQN500-915BN6E |
C0603HQN500-915BGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G500-9R1BNE vs C0603HQN500-915BGP |
C0603CG9R1B50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0603C0G500-9R1BNE vs C0603CG9R1B50PB |
0603M9R1B500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C0G500-9R1BNE vs 0603M9R1B500BT |