Datasheets
C0402X7R250-152KNE by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for C0402X7R250-152KNE by VENKEL LTD

Overview of C0402X7R250-152KNE by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0402X7R250-152KNE

Part # Distributor Description Stock Price Buy
Velocity Electronics Our Stock 9826
RFQ
Venkel Ltd. Chip Capacitor, 0402, X7R, 25V, 1500pF, �10% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel 0
Buy Now

Part Details for C0402X7R250-152KNE

C0402X7R250-152KNE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0402X7R250-152KNE Part Data Attributes:

C0402X7R250-152KNE VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0402X7R250-152KNE VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.635 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Embossed, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for C0402X7R250-152KNE

This table gives cross-reference parts and alternative options found for C0402X7R250-152KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R250-152KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LD023C152KAB2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402X7R250-152KNE vs LD023C152KAB2A
0402B152K250NT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP Knowles Capacitors C0402X7R250-152KNE vs 0402B152K250NT
C0402X7R250-152KPU Ceramic Capacitor, Ceramic, VENKEL LTD C0402X7R250-152KNE vs C0402X7R250-152KPU
C0402X7R250-152KGE Ceramic Capacitor, Ceramic, VENKEL LTD C0402X7R250-152KNE vs C0402X7R250-152KGE
C0402X7R250-152KGU Ceramic Capacitor, Ceramic, VENKEL LTD C0402X7R250-152KNE vs C0402X7R250-152KGU
04023C152KAT9A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402X7R250-152KNE vs 04023C152KAT9A
LD023C152KAB4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402X7R250-152KNE vs LD023C152KAB4A
KGM05AR71E152KH Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402X7R250-152KNE vs KGM05AR71E152KH
GMC04X7R152K25NTD Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, Cal-Chip Electronics C0402X7R250-152KNE vs GMC04X7R152K25NTD

C0402X7R250-152KNE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402X7R250-152KNE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402X7R250-152KNE by VENKEL LTD

  • Please alert me when C0402X7R250-152KNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0402X7R250-152KNE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402X7R250-152KNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0402X7R250-152KNE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402X7R250-152KNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402X7R250-152KNE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: