Part Details for C0402C104K4RALT500 by KEMET Corporation
Overview of C0402C104K4RALT500 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C104K4RALT500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C104K4RAL/500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402 Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.1030 / $0.1070 | Buy Now |