-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C104K4RAC7867CT-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1219346 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
80-C0402C104K4R7867
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10% RoHS: Compliant | 670126 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00068427
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 50 Weeks Date Code: 2407 | Europe - 1100000 |
|
$0.0035 / $0.0056 | Buy Now |
DISTI #
E32:1076_00068427
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 2352 | Europe - 9048 |
|
$0.0035 / $0.0922 | Buy Now |
DISTI #
V72:2272_17562409
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1940 Container: Cut Strips | Americas - 42 |
|
$0.0121 / $0.0682 | Buy Now |
DISTI #
78405724
|
Verical | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2407 | Americas - 1100000 |
|
$0.0035 / $0.0056 | Buy Now |
DISTI #
79371511
|
Verical | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 1429 Package Multiple: 1 Date Code: 2352 | Americas - 9048 |
|
$0.0035 / $0.0070 | Buy Now |
|
Bristol Electronics | 183679 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.1 uF, SURFACE MOUNT, 0402 | 142212 |
|
$0.0035 / $0.0216 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.1 uF, SURFACE MOUNT, 0402 | 111996 |
|
$0.0039 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C104K4RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104K4RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C104K4RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C104K4RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE105SB7104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104K4RAC7867 vs MCASE105SB7104KFNA1J |
MMASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104K4RAC7867 vs MMASE105SB7104KFNA01 |
MCASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104K4RAC7867 vs MCASE105SB7104KFNA01 |
MBASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104K4RAC7867 vs MBASE105SB7104KFNA01 |
EMK105B7104KV8F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104K4RAC7867 vs EMK105B7104KV8F |
MMASE105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104K4RAC7867 vs MMASE105SB7104KFNA18 |
MAASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104K4RAC7867 vs MAASE105SB7104KFNA01 |
MSASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104K4RAC7867 vs MSASE105SB7104KFNA01 |