Part Details for C0402C0G500-111FNE by VENKEL LTD
Overview of C0402C0G500-111FNE by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G500-111FNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 6076 |
|
RFQ | |
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 50V, 110pF, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402C0G500-111FNE
C0402C0G500-111FNE CAD Models
C0402C0G500-111FNE Part Data Attributes
|
C0402C0G500-111FNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G500-111FNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0402C0G500-111FNE
This table gives cross-reference parts and alternative options found for C0402C0G500-111FNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G500-111FNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36C0G111F050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-111FNE vs GRM36C0G111F050AL |
GRM36C0G111F050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-111FNE vs GRM36C0G111F050AQ |
GRM36C0G111F050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-111FNE vs GRM36C0G111F050AD |