Part Details for C0201C0G500-9R0DNP by VENKEL LTD
Overview of C0201C0G500-9R0DNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0201C0G500-9R0DNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Chip Capacitor, 0201, C0G, 50V, 9pF, �0.5pF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0201C0G500-9R0DNP
C0201C0G500-9R0DNP CAD Models
C0201C0G500-9R0DNP Part Data Attributes:
|
C0201C0G500-9R0DNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201C0G500-9R0DNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
Capacitance | 0.000009 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.305 mm | |
JESD-609 Code | e3 | |
Length | 0.61 mm | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.305 mm |
Alternate Parts for C0201C0G500-9R0DNP
This table gives cross-reference parts and alternative options found for C0201C0G500-9R0DNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C0G500-9R0DNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0201DRNPO9BN9R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0201, CHIP | YAGEO Corporation | C0201C0G500-9R0DNP vs CC0201DRNPO9BN9R0 |
GJM0335C1H9R0DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0201C0G500-9R0DNP vs GJM0335C1H9R0DB01J |
NMC0201NPO9R0D50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0201, CHIP | NIC Components Corp | C0201C0G500-9R0DNP vs NMC0201NPO9R0D50TRPF |
GJM0335C1H9R0DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0201C0G500-9R0DNP vs GJM0335C1H9R0DB01D |
MCASU063SCG090DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0201C0G500-9R0DNP vs MCASU063SCG090DFNA01 |
MBASU063SCG090DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0201C0G500-9R0DNP vs MBASU063SCG090DFNA01 |
MBASU063SCG090DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0201C0G500-9R0DNP vs MBASU063SCG090DFNA18 |