Part Details for BZX84C5V1-E3-08 by Vishay Semiconductors
Overview of BZX84C5V1-E3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C5V1-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C5V1-E3-08CT-ND
|
DigiKey | DIODE ZENER 5.1V 300MW SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59280 In Stock |
|
$0.0213 / $0.2300 | Buy Now |
|
Quest Components | ZENER DIODE, 5.1V V(Z), 5%, 0.3W, SILICON, UNIDIRECTIONAL | 140 |
|
$0.0480 / $0.0640 | Buy Now |