Part Details for BZX84-C12215 by Nexperia
Overview of BZX84-C12215 by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84-C12215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84-C12,215
|
Avnet Americas | Zener Single Diode, 12 V, 250 mW, SOT-23 (TO-236AB), 3 Pins, 150 °C - Tape and Reel (Alt: BZX84-C12,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0093 / $0.0111 | Buy Now |
DISTI #
BZX84-C12,215
|
Avnet Americas | Zener Single Diode, 12 V, 250 mW, SOT-23 (TO-236AB), 3 Pins, 150 °C - Tape and Reel (Alt: BZX84-C12,215) RoHS: Compliant Min Qty: 69000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BZX84-C12,215
|
Avnet Americas | Zener Single Diode, 12 V, 250 mW, SOT-23 (TO-236AB), 3 Pins, 150 °C - Tape and Reel (Alt: BZX84-C12,215) RoHS: Compliant Min Qty: 69000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0111 | Buy Now |
DISTI #
BZX84-C12,215
|
Avnet Americas | Zener Single Diode, 12 V, 250 mW, SOT-23 (TO-236AB), 3 Pins, 150 °C - Tape and Reel (Alt: BZX84-C12,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0093 / $0.0111 | Buy Now |
DISTI #
BZX84-C12,215
|
Avnet Americas | Zener Single Diode, 12 V, 250 mW, SOT-23 (TO-236AB), 3 Pins, 150 °C - Tape and Reel (Alt: BZX84-C12,215) RoHS: Compliant Min Qty: 69000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0111 | Buy Now |
DISTI #
BZX84-C12,215
|
Avnet Americas | Zener Single Diode, 12 V, 250 mW, SOT-23 (TO-236AB), 3 Pins, 150 °C - Tape and Reel (Alt: BZX84-C12,215) RoHS: Compliant Min Qty: 69000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BZX84-C12,215
|
Avnet Asia | Zener Single Diode, 12 V, 250 mW, SOT-23 (TO-236AB), 3 Pins, 150 °C (Alt: BZX84-C12,215) RoHS: Compliant Min Qty: 69000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 156000 |
|
$0.0102 / $0.0114 | Buy Now |