Datasheets
BZX84-C10,235 by:

BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin

Part Details for BZX84-C10,235 by Nexperia

Overview of BZX84-C10,235 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84-C10,235

Part # Distributor Description Stock Price Buy
DISTI # 28AK7389
Newark Zener Diodes Rohs Compliant: Yes |Nexperia BZX84-C10,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0310
  • 20,000 $0.0240
  • 40,000 $0.0170
$0.0170 / $0.0310 Buy Now
DISTI # 1727-BZX84-C10,235CT-ND
DigiKey DIODE ZENER 10V 250MW TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 40066
In Stock
  • 1 $0.1400
  • 10 $0.0960
  • 100 $0.0520
  • 500 $0.0408
  • 1,000 $0.0284
  • 2,000 $0.0235
  • 5,000 $0.0222
  • 10,000 $0.0189
  • 30,000 $0.0175
  • 50,000 $0.0151
  • 100,000 $0.0142
  • 250,000 $0.0126
$0.0126 / $0.1400 Buy Now
DISTI # BZX84-C10,235
Avnet Americas Diode Zener Single 10V 5% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-C10,235) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 70,000 $0.0111
  • 90,000 $0.0108
  • 160,000 $0.0105
  • 350,000 $0.0102
  • 700,000 $0.0099
  • 3,500,000 $0.0096
  • 7,000,000 $0.0093
$0.0093 / $0.0111 Buy Now
DISTI # 771-BZX84-C10235
Mouser Electronics Zener Diodes BZX84-C10/SOT23/TO-236AB RoHS: Compliant 123765
  • 1 $0.1400
  • 10 $0.0960
  • 100 $0.0410
  • 1,000 $0.0240
  • 2,500 $0.0230
  • 10,000 $0.0160
  • 20,000 $0.0130
$0.0130 / $0.1400 Buy Now
DISTI # E02:0323_00161416
Arrow Electronics Diode Zener Single 10V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2302 Europe - 20000
  • 20,000 $0.0111
$0.0111 Buy Now
DISTI # V36:1790_06523579
Arrow Electronics Diode Zener Single 10V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2302 Americas - 10000
  • 10,000 $0.0135
  • 20,000 $0.0115
$0.0115 / $0.0135 Buy Now
Future Electronics BZX84 Series 250 mW 10 V 3 Terminal SMT Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 360000
Reel
  • 10,000 $0.0119
  • 20,000 $0.0116
  • 30,000 $0.0114
  • 50,000 $0.0112
  • 100,000 $0.0108
$0.0108 / $0.0119 Buy Now
Rochester Electronics BZX84-C10 - Zener Diode, 10V, 5%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 89975
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # BZX84-C10,235
Avnet Americas Diode Zener Single 10V 5% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-C10,235) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 70,000 $0.0111
  • 90,000 $0.0108
  • 160,000 $0.0105
  • 350,000 $0.0102
  • 700,000 $0.0099
  • 3,500,000 $0.0096
  • 7,000,000 $0.0093
$0.0093 / $0.0111 Buy Now
DISTI # BZX84-C10,235
Avnet Asia Diode Zener Single 10V 5% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-C10,235) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days 0
  • 70,000 $0.0454
  • 140,000 $0.0400
  • 210,000 $0.0236
  • 350,000 $0.0219
  • 700,000 $0.0203
  • 1,750,000 $0.0186
  • 3,500,000 $0.0137
$0.0137 / $0.0454 Buy Now
DISTI # BZX84-C10,235
Avnet Silica Diode Zener Single 10V 5% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-C10,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # BZX84-C10,235
EBV Elektronik Diode Zener Single 10V 5% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-C10,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 10000 290000
  • 20,000 $0.0121
  • 290,000 $0.0113
$0.0113 / $0.0121 Buy Now

Part Details for BZX84-C10,235

BZX84-C10,235 CAD Models

BZX84-C10,235 Part Data Attributes:

BZX84-C10,235 Nexperia
Buy Now Datasheet
Compare Parts:
BZX84-C10,235 Nexperia BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TO-236
Package Description SOT-23, 3 PIN
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 1991-04-01
Samacsys Manufacturer Nexperia
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 20 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 150 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Reference Standard IEC-60134
Reference Voltage-Nom 10 V
Reverse Current-Max 0.2 µA
Reverse Test Voltage 7 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 8 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZX84-C10,235

This table gives cross-reference parts and alternative options found for BZX84-C10,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C10,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84-C10TRL13 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84-C10,235 vs BZX84-C10TRL13
BZX84-C10 Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C10,235 vs BZX84-C10
BZX84C10Q-13-F Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C10,235 vs BZX84C10Q-13-F
BZX84-C10-Q Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C10,235 vs BZX84-C10-Q
BZX84C10 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BZX84-C10,235 vs BZX84C10
BZX84C10-V Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C10,235 vs BZX84C10-V
BZX84C10_R1_00001 Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-C10,235 vs BZX84C10_R1_00001
BZX84C10-T1-LF Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84-C10,235 vs BZX84C10-T1-LF
BZX84C10-TP-HF Zener Diode, Micro Commercial Components BZX84-C10,235 vs BZX84C10-TP-HF
BZX84C10_R2_00001 Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-C10,235 vs BZX84C10_R2_00001
Part Number Description Manufacturer Compare
BZX84C10-V Zener Diode, 10V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN KEC BZX84-C10,235 vs BZX84C10-V
BZX84C10 Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Promax-Johnton Electronic Corporation BZX84-C10,235 vs BZX84C10
BZX84C11 Zener Diode, 11V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84-C10,235 vs BZX84C11
BZX84C11-T1 Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84-C10,235 vs BZX84C11-T1
BZX84C11 11V, 0.35W Zener Diode, 3000-REEL onsemi BZX84-C10,235 vs BZX84C11
BZX84C10D87Z Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84-C10,235 vs BZX84C10D87Z
BZX84C11 Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84-C10,235 vs BZX84C11
BZX84C10 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84-C10,235 vs BZX84C10
BZX84-C10-Q Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C10,235 vs BZX84-C10-Q
BZX84C10Q-13-F Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C10,235 vs BZX84C10Q-13-F

BZX84-C10,235 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-C10,235 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-C10,235 by Nexperia

  • Please alert me when BZX84-C10,235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84-C10,235 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-C10,235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84-C10,235 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-C10,235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-C10,235 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: