Part Details for BZX79-B3V9,143 by NXP Semiconductors
Results Overview of BZX79-B3V9,143 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79-B3V9,143 Information
BZX79-B3V9,143 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX79-B3V9,143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX79-B3V9,143-ND
|
DigiKey | DIODE ZENER 3.9V 400MW ALF2 Min Qty: 18670 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18670 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | Zener Diode, 3.6V, 2%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 4717 |
|
$0.0186 / $0.0219 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50000 |
|
RFQ |
Part Details for BZX79-B3V9,143
BZX79-B3V9,143 CAD Models
BZX79-B3V9,143 Part Data Attributes
|
BZX79-B3V9,143
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX79-B3V9,143
NXP Semiconductors
BZX79 series - Voltage regulator diodes AXIAL 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79-B3V9,143
This table gives cross-reference parts and alternative options found for BZX79-B3V9,143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-B3V9,143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933471100143 | NXP Semiconductors | Check for Price | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-B3V9,143 vs 933471100143 |
BZX79-B3V9 | NXP Semiconductors | Check for Price | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-B3V9,143 vs BZX79-B3V9 |
933471100133 | Nexperia | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79-B3V9,143 vs 933471100133 |
BZX79-B3V9,143 | Nexperia | Check for Price | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | BZX79-B3V9,143 vs BZX79-B3V9,143 |