-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5000 W TVS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P6114
|
Newark | Tvs-Diode, 6.5W, 15V, Unidirectional, R6, Full Reel, Product Range:-, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:35V, Diode Case Style:R6, No. Of Pins:2Pins, Minimum Breakdown Voltage:16.6V Rohs Compliant: Yes |Stmicroelectronics BZW50-15RL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4189-1-ND
|
DigiKey | TVS DIODE 15VWM 35VC R6 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1018 In Stock |
|
$1.1762 / $2.7300 | Buy Now |
DISTI #
BZW50-15RL
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 5KW 2-Pin Case R-6 Ammo - Tape and Reel (Alt: BZW50-15RL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.0554 / $1.2009 | Buy Now |
DISTI #
BZW50-15RL
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 5KW 2-Pin Case R-6 Ammo - Tape and Reel (Alt: BZW50-15RL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.0554 / $1.2009 | Buy Now |
DISTI #
511-BZW50-15RL
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W 15V Unidirect RoHS: Compliant | 636 |
|
$1.1700 / $2.7200 | Buy Now |
|
STMicroelectronics | 5000 W, 15 V TVS in R6 RoHS: Compliant Min Qty: 1 | 636 |
|
$1.5000 / $2.6700 | Buy Now |
|
Future Electronics | BZW50 Series 5000 W 16.6 V Uni Directional Transient Voltage Suppressor - R-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 500Cut Tape/Mini-Reel |
|
$1.2000 / $1.4400 | Buy Now |
|
Future Electronics | BZW50 Series 5000 W 16.6 V Uni Directional Transient Voltage Suppressor - R-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2000 / $1.2400 | Buy Now |
|
Future Electronics | BZW50 Series 5000 W 16.6 V Uni Directional Transient Voltage Suppressor - R-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2000 / $1.2400 | Buy Now |
DISTI #
BZW50-15RL
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 5KW 2-Pin Case R-6 Ammo - Tape and Reel (Alt: BZW50-15RL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.0554 / $1.2009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZW50-15RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW50-15RL
STMicroelectronics
5000 W TVS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, R6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 16.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 13500 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BZW50-15RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW50-15RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW50-15 | 5000 W TVS | STMicroelectronics | BZW50-15RL vs BZW50-15 |