Datasheets
BZW50-150B by:

5000 W TVS

Part Details for BZW50-150B by STMicroelectronics

Overview of BZW50-150B by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BZW50-150B

Part # Distributor Description Stock Price Buy
DISTI # 48P5709
Newark Diode, Tvs, 150V, 5Kw, R6, Product Range:Transil Bzw50 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:150V, Clamping Voltage Max:269V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:166V Rohs Compliant: Yes |Stmicroelectronics BZW50-150B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 68
  • 1 $3.7000
  • 10 $3.1500
$3.1500 / $3.7000 Buy Now
DISTI # 497-12477-1-ND
DigiKey TVS DIODE 150VWM 343VC R6 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) 112
In Stock
  • 1 $2.9800
  • 10 $2.4730
  • 100 $1.9679
  • 300 $1.9175
  • 500 $1.6652
  • 1,000 $1.4129
  • 2,500 $1.3422
  • 5,000 $1.2918
$1.2918 / $2.9800 Buy Now
DISTI # BZW50-150B
Avnet Americas Diode TVS Single Bi-Dir 150V 5KW 2-Pin Case R-6 T/R - Ammo Pack (Alt: BZW50-150B) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Ammo Pack 0
  • 600 $1.3190
  • 800 $1.2923
  • 1,400 $1.2657
  • 3,000 $1.2390
  • 6,000 $1.2124
  • 30,000 $1.1858
  • 60,000 $1.1591
$1.1591 / $1.3190 Buy Now
DISTI # 511-BZW50-150B
Mouser Electronics ESD Suppressors / TVS Diodes 5000W 150V Bidirect RoHS: Compliant 8
  • 1 $2.9800
  • 10 $2.4800
  • 100 $1.9600
  • 200 $1.9100
  • 500 $1.6600
  • 1,000 $1.4100
  • 2,000 $1.3400
  • 5,000 $1.2900
$1.2900 / $2.9800 Buy Now
STMicroelectronics 5000 W, 150 V TVS in R6 RoHS: Compliant Min Qty: 1 8
  • 1 $2.9200
  • 10 $2.4300
  • 100 $1.9200
  • 200 $1.8700
  • 500 $1.6300
$1.6300 / $2.9200 Buy Now
Future Electronics BZW50 Series 5000 W 166 V Bi Directional Axial Through Hole TVS Diode - R-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
Bulk
  • 100 $1.4300
  • 300 $1.4000
  • 500 $1.3800
  • 1,500 $1.3500
  • 2,500 $1.3200
$1.3200 / $1.4300 Buy Now
Future Electronics BZW50 Series 5000 W 166 V Bi Directional Axial Through Hole TVS Diode - R-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
Bulk
  • 100 $1.4300
  • 300 $1.4000
  • 500 $1.3800
  • 1,500 $1.3500
  • 2,500 $1.3200
$1.3200 / $1.4300 Buy Now
Future Electronics BZW50 Series 5000 W 166 V Bi Directional Axial Through Hole TVS Diode - R-6 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Ammo Pack 0
Ammo Pack
  • 100 $1.4300
  • 300 $1.4000
  • 500 $1.3900
  • 2,000 $1.3400
  • 3,000 $1.3200
$1.3200 / $1.4300 Buy Now
DISTI # BZW50-150B
Avnet Americas Diode TVS Single Bi-Dir 150V 5KW 2-Pin Case R-6 T/R - Ammo Pack (Alt: BZW50-150B) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Ammo Pack 0
  • 600 $1.3190
  • 800 $1.2923
  • 1,400 $1.2657
  • 3,000 $1.2390
  • 6,000 $1.2124
  • 30,000 $1.1858
  • 60,000 $1.1591
$1.1591 / $1.3190 Buy Now
DISTI # BZW50-150B
TME Diode: TVS, 166V, 19A, bidirectional, R6, 5kW, reel,tape Min Qty: 1 267
  • 1 $3.1700
  • 3 $2.8700
  • 10 $2.6600
  • 25 $2.5500
  • 100 $2.3900
  • 300 $2.2400
  • 500 $2.0100
$2.0100 / $3.1700 Buy Now
DISTI # BZW50-150B
Avnet Americas Diode TVS Single Bi-Dir 150V 5KW 2-Pin Case R-6 T/R - Ammo Pack (Alt: BZW50-150B) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Ammo Pack 0
  • 600 $1.3190
  • 800 $1.2923
  • 1,400 $1.2657
  • 3,000 $1.2390
  • 6,000 $1.2124
  • 30,000 $1.1858
  • 60,000 $1.1591
$1.1591 / $1.3190 Buy Now
DISTI # BZW50-150B
Avnet Silica Diode TVS Single Bi-Dir 150V 5KW 2-Pin Case R-6 T/R (Alt: BZW50-150B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Silica - 5200
Buy Now
DISTI # BZW50-150B
EBV Elektronik Diode TVS Single Bi-Dir 150V 5KW 2-Pin Case R-6 T/R (Alt: BZW50-150B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days EBV - 900
Buy Now
DISTI # 1689189
element14 Asia-Pacific DIODE, TVS, 150V, 5KW, R6 RoHS: Compliant Min Qty: 1 Container: Each 68
  • 1 $3.3209
  • 10 $2.7958
  • 100 $1.8638
  • 500 $1.7825
  • 1,000 $1.7011
$1.7011 / $3.3209 Buy Now
DISTI # 1689189
Farnell DIODE, TVS, 150V, 5KW, R6 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 68
  • 1 $3.5425
  • 10 $2.6632
  • 100 $1.7713
  • 500 $1.6959
  • 1,000 $1.6205
$1.6205 / $3.5425 Buy Now
LCSC 175A8/20us 5kW 343V 166V Bi-Directional 150V R-6 Electrostatic and Surge Protection (TVS/ESD) ROHS 90
  • 1 $2.1661
  • 10 $1.8921
  • 30 $1.7288
  • 100 $1.5634
$1.5634 / $2.1661 Buy Now

Part Details for BZW50-150B

BZW50-150B CAD Models

BZW50-150B Part Data Attributes:

BZW50-150B STMicroelectronics
Buy Now Datasheet
Compare Parts:
BZW50-150B STMicroelectronics 5000 W TVS
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Package Description PLASTIC, R6, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 25 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature UL RECOGNIZED
Breakdown Voltage-Min 166 V
Breakdown Voltage-Nom 185 V
Case Connection ISOLATED
Clamping Voltage-Max 343 V
Configuration SINGLE
Diode Capacitance-Min 850 pF
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 150 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

BZW50-150B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZW50-150B by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZW50-150B by STMicroelectronics

  • Please alert me when BZW50-150B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZW50-150B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZW50-150B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZW50-150B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZW50-150B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZW50-150B by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: