-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7129
|
Newark | Zener Diode, 18V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B18T-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2720 |
|
$0.0460 / $0.2390 | Buy Now |
DISTI #
BZT585B18T-7DICT-ND
|
DigiKey | DIODE ZENER 18V 350MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38715 In Stock |
|
$0.0226 / $0.2300 | Buy Now |
DISTI #
BZT585B18T-7
|
Avnet Americas | Diode Zener Single 18V 2% 350mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZT585B18T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 648000 Factory Stock |
|
$0.0187 / $0.0221 | Buy Now |
DISTI #
621-BZT585B18T-7
|
Mouser Electronics | Zener Diodes 350mW 18V Zener AEC-Q101 Qualified RoHS: Compliant | 8141 |
|
$0.0250 / $0.2300 | Buy Now |
DISTI #
V72:2272_06692248
|
Arrow Electronics | Zener Diode Single 18V 2% 45Ohm 350mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 2758 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2301 Container: Cut Strips | Americas - 2758 |
|
$0.0326 | Buy Now |
|
Future Electronics | BZT585B18 Series 18 V ±2% 350 mW Surface Mount Precision Zener Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0187 / $0.0213 | Buy Now |
|
Future Electronics | BZT585B18 Series 18 V ±2% 350 mW Surface Mount Precision Zener Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0187 / $0.0213 | Buy Now |
DISTI #
BZT585B18T-7
|
TME | Diode: Zener, 0.35W, 18V, SMD, reel,tape, SOD523, single diode Min Qty: 25 | 1600 |
|
$0.0252 / $0.0372 | Buy Now |
DISTI #
BZT585B18T-7
|
Avnet Silica | Diode Zener Single 18V 2% 350mW 2-Pin SOD-523 T/R (Alt: BZT585B18T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 390000 |
|
$0.0243 / $0.0260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT585B18T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT585B18T-7
Diodes Incorporated
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT585B18T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT585B18T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B18TIN/LEAD | Zener Diode, | Central Semiconductor Corp | BZT585B18T-7 vs BZX84B18TIN/LEAD |
BZT585B18TQ-7 | Zener Diode, | Diodes Incorporated | BZT585B18T-7 vs BZT585B18TQ-7 |
BZT585B18TQ-13 | Zener Diode, | Diodes Incorporated | BZT585B18T-7 vs BZT585B18TQ-13 |
BZX84B18 | Zener Diode, | Central Semiconductor Corp | BZT585B18T-7 vs BZX84B18 |
BZX84B18 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | BZT585B18T-7 vs BZX84B18 |