Part Details for BZT52C15S-7-F by Diodes Incorporated
Overview of BZT52C15S-7-F by Diodes Incorporated
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C15S-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3650
|
Newark | Zener Diode, 15V, 0.2W, Sod-323, Zener Voltage Vz Typ:15V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323, Zener Tolerance ±:6.12%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzt5 Series, Automotive Rohs Compliant: Yes |Diodes Inc. BZT52C15S-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5574 |
|
$0.0600 / $0.2630 | Buy Now |
DISTI #
BZT52C15S-FDICT-ND
|
DigiKey | DIODE ZENER 15V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89657 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
BZT52C15S-7-F
|
Avnet Americas | Diode Zener Single 15V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C15S-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 396000 Factory Stock |
|
RFQ | |
DISTI #
BZT52C15S-7-F
|
Avnet Americas | Diode Zener Single 15V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C15S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 831000 Factory Stock |
|
$0.0190 / $0.0224 | Buy Now |
DISTI #
621-BZT52C15S-F
|
Mouser Electronics | Zener Diodes 200mW 15V Zener AEC-Q101 Qualified RoHS: Compliant | 45023 |
|
$0.0300 / $0.2600 | Buy Now |
|
Future Electronics | BZT52C15S Series 200 mW 15 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 60000Reel |
|
$0.0244 / $0.0278 | Buy Now |
|
Future Electronics | BZT52C15S Series 200 mW 15 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0244 / $0.0278 | Buy Now |
|
Bristol Electronics | 5652 |
|
RFQ | ||
|
Bristol Electronics | 423 |
|
RFQ | ||
|
Bristol Electronics | 6597 |
|
RFQ |