Part Details for BZT03C240-TR by Vishay Intertechnologies
Overview of BZT03C240-TR by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZT03C240-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9900
|
Newark | Zener Diode, single, Two Terminal,240V V(Z),6.7%,sod-57 |Vishay BZT03C240-TR Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2370 | Buy Now |
DISTI #
BZT03C240-TR
|
Avnet Americas | Diode Zener Single 240V 6% 1.3W 2-Pin SOD-57 T/R - Tape and Reel (Alt: BZT03C240-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 / $0.2744 | Buy Now |
DISTI #
78-BZT03C240
|
Mouser Electronics | Zener Diodes 240 Volt 600W 6% RoHS: Compliant | 0 |
|
$0.2000 | Order Now |
DISTI #
BZT03C240-TR
|
TTI | Zener Diodes 240 Volt 600W 6% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2000 | Buy Now |
DISTI #
BZT03C240-TR
|
Avnet Americas | Diode Zener Single 240V 6% 1.3W 2-Pin SOD-57 T/R - Tape and Reel (Alt: BZT03C240-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 / $0.2744 | Buy Now |
DISTI #
BZT03C240-TR
|
EBV Elektronik | Diode Zener Single 240V 6% 1.3W 2-Pin SOD-57 T/R (Alt: BZT03C240-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 55000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 45000 |
|
$0.3319 / $0.3567 | Buy Now |
Part Details for BZT03C240-TR
BZT03C240-TR CAD Models
BZT03C240-TR Part Data Attributes:
|
BZT03C240-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT03C240-TR
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 256 V | |
Breakdown Voltage-Min | 228 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Dynamic Impedance-Max | 850 Ω | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 240 V | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.7% |