Part Details for BZG03C10 by Vishay Huntington
Results Overview of BZG03C10 by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZG03C10 Information
BZG03C10 by Vishay Huntington is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZG03C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Zener Diode Single 10V 6% 4Ohm 3000mW Automotive 2-Pin SMA / Silicon Z-Diodes | 4595 |
|
$1.4130 / $2.1200 | Buy Now |