Part Details for BYV44-500,127 by WeEn Semiconductor Co Ltd
Overview of BYV44-500,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYV44-500,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6765
|
Newark | Diode, Dual, 500V, 30A, To-220Ab Rohs Compliant: Yes |Ween Semiconductors BYV44-500,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$0.8840 / $1.9600 | Buy Now |
DISTI #
1740-1176-ND
|
DigiKey | DIODE ARRAY GP 500V 30A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4629 In Stock |
|
$0.7562 / $1.8000 | Buy Now |
DISTI #
771-BYV44-500127
|
Mouser Electronics | Rectifiers RAIL REC-EPI | 3858 |
|
$0.7560 / $1.3000 | Buy Now |
DISTI #
V36:1790_16157985
|
Arrow Electronics | Rectifier Diode Switching 500V 30A 60ns 3-Pin(3+Tab) TO-220AB Rail Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2352 | Americas - 5000 |
|
$0.8235 / $1.8839 | Buy Now |
DISTI #
79369130
|
Verical | Rectifier Diode Switching 500V 30A 60ns 3-Pin(3+Tab) TO-220AB Rail Min Qty: 9 Package Multiple: 1 Date Code: 2352 | Americas - 5000 |
|
$1.8839 | Buy Now |
DISTI #
BYV44-500.127
|
TME | Diode: rectifying, THT, 500V, 15Ax2, tube, Ifsm: 150A, SOT78,TO220AB Min Qty: 1 | 271 |
|
$0.7500 / $1.6500 | Buy Now |
DISTI #
BYV44-500,127
|
Avnet Silica | Diode Switching 500V 30A 3-Pin(3+Tab) TO-220AB Tube (Alt: BYV44-500,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ARRAY GP 500V 30A TO220AB | 1300 |
|
RFQ | |
DISTI #
BYV44-500,127
|
EBV Elektronik | Diode Switching 500V 30A 3-Pin(3+Tab) TO-220AB Tube (Alt: BYV44-500,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3358428
|
element14 Asia-Pacific | DIODE, DUAL, 500V, 30A, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 177 |
|
$0.8256 / $1.8870 | Buy Now |
Part Details for BYV44-500,127
BYV44-500,127 CAD Models
BYV44-500,127 Part Data Attributes
|
BYV44-500,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYV44-500,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 500V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.36 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYV44-500,127
This table gives cross-reference parts and alternative options found for BYV44-500,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV44-500,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV44-500 | Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BYV44-500,127 vs BYV44-500 |
SF2007GHC0G | Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | BYV44-500,127 vs SF2007GHC0G |
SF2007G | Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BYV44-500,127 vs SF2007G |