Part Details for BYV29X-500,127 by WeEn Semiconductor Co Ltd
Overview of BYV29X-500,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BYV29X-500,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6762
|
Newark | Diode, Single, 500V, 9A, To-220Fp Rohs Compliant: Yes |Ween Semiconductors BYV29X-500,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6123 |
|
$0.4400 / $1.0600 | Buy Now |
DISTI #
1740-1434-ND
|
DigiKey | DIODE GEN PURP 500V 9A TO220FP Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3755 | Buy Now |
DISTI #
771-BYV29X-500127
|
Mouser Electronics | Rectifiers EPI RoHS: Compliant | 3207 |
|
$0.3620 / $0.9500 | Buy Now |
DISTI #
BYV29X-500.127
|
TME | Diode: rectifying, THT, 500V, 9A, tube, Ifsm: 100A, SOD113,TO220FP-2 Min Qty: 1 | 0 |
|
$0.3750 / $0.7500 | RFQ |
DISTI #
BYV29X-500,127
|
Avnet Silica | Diode Switching 500V 9A 2-Pin(2+Tab) TO-220F Rail (Alt: BYV29X-500,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BYV29X-500,127
|
EBV Elektronik | Diode Switching 500V 9A 2-Pin(2+Tab) TO-220F Rail (Alt: BYV29X-500,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3358425
|
element14 Asia-Pacific | DIODE, SINGLE, 500V, 9A, TO-220FP RoHS: Compliant Min Qty: 1 Container: Each | 6123 |
|
$0.3964 / $1.0039 | Buy Now |
DISTI #
3358425
|
Farnell | DIODE, SINGLE, 500V, 9A, TO-220FP RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 6123 |
|
$0.3008 / $0.8698 | Buy Now |
Part Details for BYV29X-500,127
BYV29X-500,127 CAD Models
BYV29X-500,127 Part Data Attributes:
|
BYV29X-500,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYV29X-500,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 500V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |