Part Details for BYV29-500,127 by WeEn Semiconductor Co Ltd
Overview of BYV29-500,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYV29-500,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5909
|
Newark | Rectifier, Single, 9A, 500V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:500V, Forward Current If(Av):9A, Diode Configuration:Single, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:60Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Ween Semiconductors BYV29-500,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6201 |
|
$0.4150 / $1.0100 | Buy Now |
DISTI #
1740-1164-ND
|
DigiKey | DIODE GEN PURP 500V 9A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5653 In Stock |
|
$0.3444 / $0.9200 | Buy Now |
DISTI #
771-BYV29-500127
|
Mouser Electronics | Rectifiers RAIL REC-EPI RoHS: Compliant | 5199 |
|
$0.3300 / $0.9200 | Buy Now |
DISTI #
BYV29-500.127
|
TME | Diode: rectifying, THT, 500V, 9A, tube, Ifsm: 110A, SOD59,TO220AC Min Qty: 1 | 1385 |
|
$0.4070 / $0.8140 | Buy Now |
DISTI #
BYV29-500,127
|
Avnet Silica | Diode Switching 500V 9A 2-Pin(2+Tab) TO-220AC Tube (Alt: BYV29-500,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE GEN PURP 500V 9A TO220AC / Diode Switching 500V 9A 2-Pin(2+Tab) TO-220AC | 50000 |
|
RFQ | |
DISTI #
BYV29-500,127
|
EBV Elektronik | Diode Switching 500V 9A 2-Pin(2+Tab) TO-220AC Tube (Alt: BYV29-500,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2902385
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 9A, 500V, TO-220AC RoHS: Compliant Min Qty: 1 Container: Each | 6201 |
|
$0.3902 / $1.0179 | Buy Now |
DISTI #
2902385
|
Farnell | RECTIFIER, SINGLE, 9A, 500V, TO-220AC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 6201 |
|
$0.3656 / $1.0741 | Buy Now |
Part Details for BYV29-500,127
BYV29-500,127 CAD Models
BYV29-500,127 Part Data Attributes:
|
BYV29-500,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYV29-500,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 500V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Reverse Test Voltage | 500 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYV29-500,127
This table gives cross-reference parts and alternative options found for BYV29-500,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV29-500,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMG-G26S | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-220, TO-220F, 2 PIN | Allegro MicroSystems LLC | BYV29-500,127 vs FMG-G26S |