Part Details for BYT79-500,127 by WeEn Semiconductor Co Ltd
Overview of BYT79-500,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYT79-500,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1157-ND
|
DigiKey | DIODE GEN PURP 500V 14A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
10978 In Stock |
|
$0.5373 / $1.4300 | Buy Now |
DISTI #
BYT79-500,127
|
Avnet Americas | Diode Switching 500V 14A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: BYT79-500,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5226 / $0.5694 | Buy Now |
DISTI #
771-BYT79-500127
|
Mouser Electronics | Rectifiers RAIL REC-EPI RoHS: Compliant | 1511 |
|
$0.5370 / $1.4300 | Buy Now |
DISTI #
V36:1790_16157876
|
Arrow Electronics | Diode Switching 500V 14A 2-Pin(2+Tab) TO-220AC Rail Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2342 | Americas - 650 |
|
$0.4983 / $1.3937 | Buy Now |
DISTI #
73485003
|
Verical | Diode Switching 500V 14A 2-Pin(2+Tab) TO-220AC Rail Min Qty: 13 Package Multiple: 1 Date Code: 2342 | Americas - 650 |
|
$0.4983 / $1.1269 | Buy Now |
DISTI #
BYT79-500,127
|
Avnet Americas | Diode Switching 500V 14A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: BYT79-500,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5226 / $0.5694 | Buy Now |
DISTI #
BYT79-500.127
|
TME | Diode: rectifying, THT, 500V, 14A, tube, Ifsm: 130A, SOD59,TO220AC Min Qty: 1 | 750 |
|
$0.4180 / $0.7500 | Buy Now |
DISTI #
BYT79-500,127
|
Avnet Americas | Diode Switching 500V 14A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: BYT79-500,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5226 / $0.5694 | Buy Now |
DISTI #
BYT79-500,127
|
Avnet Asia | Diode Switching 500V 14A 2-Pin(2+Tab) TO-220AC Tube (Alt: BYT79-500,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3176 / $0.3553 | Buy Now |
DISTI #
BYT79-500,127
|
Avnet Silica | Diode Switching 500V 14A 2-Pin(2+Tab) TO-220AC Tube (Alt: BYT79-500,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for BYT79-500,127
BYT79-500,127 CAD Models
BYT79-500,127 Part Data Attributes
|
BYT79-500,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYT79-500,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 500V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.38 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 143 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |