Part Details for BYT28-500,127 by WeEn Semiconductor Co Ltd
Overview of BYT28-500,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BYT28-500,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYT28-500,127-ND
|
DigiKey | DIODE ARRAY GP 500V 10A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4879 | Buy Now |
DISTI #
BYT28-500,127
|
Avnet Americas | Diode Switching 500V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BYT28-500,127) Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.4526 / $0.4932 | Buy Now |
DISTI #
771-BYT28-500127
|
Mouser Electronics | Rectifiers RAIL REC-EPI RoHS: Compliant | 0 |
|
$0.4220 / $0.4430 | Order Now |
DISTI #
BYT28-500,127
|
Avnet Americas | Diode Switching 500V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BYT28-500,127) Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.4526 / $0.4932 | Buy Now |
DISTI #
BYT28-500.127
|
TME | Diode: rectifying, THT, 500V, 5Ax2, tube, Ifsm: 55A, SOT78,TO220AB Min Qty: 1 | 0 |
|
$0.4070 / $0.7500 | RFQ |
DISTI #
BYT28-500,127
|
Avnet Americas | Diode Switching 500V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BYT28-500,127) Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.4526 / $0.4932 | Buy Now |
DISTI #
BYT28-500,127
|
Avnet Asia | Diode Switching 500V 10A 3-Pin(3+Tab) TO-220AB Tube (Alt: BYT28-500,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3059 / $0.3421 | Buy Now |
DISTI #
BYT28-500,127
|
Avnet Silica | Diode Switching 500V 10A 3-Pin(3+Tab) TO-220AB Tube (Alt: BYT28-500,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BYT28-500,127
|
EBV Elektronik | Diode Switching 500V 10A 3-Pin(3+Tab) TO-220AB Tube (Alt: BYT28-500,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYT28-500,127
BYT28-500,127 CAD Models
BYT28-500,127 Part Data Attributes:
|
BYT28-500,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYT28-500,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 500V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |